onsemi FDME10xx PowerTrench® MOSFETs
onsemi FDME10xx PowerTrench® MOSFETs are designed specifically as a single package solution for the battery charge switch in cellular handsets and other ultra-portable applications. The FDME1023PZT features two independent P-Channel MOSFETs with low on-state resistance for minimum conduction losses. The FDME1024NZT is a dual N-Channel device with low on-state resistance for minimum conduction losses. The FDME1034CZT is a complementary PowerTrench device with an independent N-Channel and P-Channel MOSFET with low on-state resistance. The FDME1034CZT is minimized to allow high frequency switching directly from the controlling device.
View Results ( 2 ) Page
| Part Number | Datasheet | Transistor Polarity | Id - Continuous Drain Current | Rds On - Drain-Source Resistance |
|---|---|---|---|---|
| FDME1024NZT | ![]() |
N-Channel | 3.4 A | 55 mOhms |
| FDME1034CZT | ![]() |
N-Channel, P-Channel | 3.4 A | 66 mOhms, 142 mOhms |
Published: 2010-02-04
| Updated: 2024-11-07