onsemi Mid-Voltage P-Channel MOSFETs

onsemi Mid-Voltage P-Channel MOSFETs are 100V and 150V P-Channel MOSFETs that offer the best in class RDS-ON and Qg in the industry. Each of these devices is produced using PowerTrench® technology. This very high density process is especially tailored to minimize on-state resistance and optimized for superior switching performance. onsemi Mid-Voltage P-Channel MOSFETs are ideal for high side switching on motor drives and lighting, active clamp in DC-DC, and load switching.

Features

  • Low profile - 0.8mm maximum in the new MicroFET 2mm x 2mm
  • Low RDS-ON mid voltage P-Channel silicon technology optimized for low Qg
  • This product is optimised for fast switching applications as well as load switch applications
  • 100% UIL tested
  • RoHS compliant

Applications

  • Active clamp switch
  • Load switch

Videos

View Results ( 6 ) Page
Part Number Datasheet Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Fall Time
FDMA86265P FDMA86265P Datasheet 150 V 1 A 860 mOhms 6.4 ns
FDMC2523P FDMC2523P Datasheet 150 V 3 A 1.5 Ohms 13 ns
FDMC86139P FDMC86139P Datasheet 100 V 4.4 A 67 mOhms 4 ns
FDMS86163P FDMS86163P Datasheet 100 V 50 A 22 mOhms 6.9 ns
FDMS86263P FDMS86263P Datasheet 150 V 22 A 42 mOhms 14 ns
FDMC86261P FDMC86261P Datasheet 150 V 2.7 A 269 mOhms 20 ns
Published: 2014-11-18 | Updated: 2024-02-01