onsemi Automotive Solutions

onsemi Automotive Solutions deliver performance, fuel economy and emission levels for today's and the future's vehicles. onsemi has a 50-year legacy as a worldwide automotive semiconductor supplier with leading-edge IGBTs, MOSFETs, ignition IGBTs, injector drivers, gate drivers, and power modules. These onsemi high-quality, power-efficient components are used in engine management, electric power-assisted steering (EPAS), motor drives, traction inverters, chargers, DC-DC converters, PTC heaters, and other systems.

All onsemi automotive products are AEC-Q100 and AEC-Q101 qualified according to the Automotive Electronics Council (AEC) reliability test requirements. Where applicable, these products are also qualified for customer-specific reliability and parametric test requirements.

Features

  • Ignition IGBTs: Features include max dwell time control and soft-shutdown as well as diagnostic feedback to the engine control unit
  • IGBTs: Deliver 30% lower Vce(sat) and improved Eoff loss compared to previous generations
  • MOSFETs: Technology leader in N- and P-channel MOSFETs (-100V to 650V) and complementary advanced packaging (Power 56, TO-LL)
  • Modules: Wide range of automotive-grade power modules for voltages ranging between 12V and 650V with currents beyond 160A
  • Diodes and rectifiers: Optimized for energy-efficient designs with the best available combination of quality, features, and packaging options
  • Gate drivers: Deliver fast switching, accurate timing, and multi-functional integration to maximize system efficiency

Applications

  • 48V starter generators
  • Brake systems
  • Direct fuel injection
  • Electrically-driven A/C compressors
  • Electric coolant pumps
  • Electric fuel pumps
  • Electric oil pumps
  • Electric power steering
  • Engine cooling fan
  • EV/HEV DC-DC converters
  • EV/HEV on-Board chargers
  • EV/HEV traction inverters
  • HID lighting
  • Ignition

Automotive Solutions

Chart - onsemi Automotive Solutions

Videos

Published: 2016-01-11 | Updated: 2022-03-11