Aratas EE-SY171 & EE-SY199 Photomicrosensors

Aratas EE-SY171 and EE-SY199 Photomicrosensors are non-amplified, reflective microsensors. Omron photomicrosensors, or photointerrupters, sense objects or object positions with an optical beam. When an object is located in the sensing area of the reflective photomicrosensor, the object reflects the optical beam of the emitter, changing the amount of optical energy reaching the detector. Aratas EE-SY199 is an ultra-compact, PCB surface-mount type. with a sensing distance of 1mm.  Omron EE-SY171 is a 3-mm tall, thin model with a sensing distance of 3.5mm. These devices are RoHS compliant.

Features

  • EE-SY171
    • 3-mm-tall, thin model
    • 3.5mm recommended sensing distance
  • EE-SY199
    • Ultra-compact model
    • PCB surface-mount type

Internal Circuit

Application Circuit Diagram - Aratas EE-SY171 & EE-SY199 Photomicrosensors
View Results ( 2 ) Page
Part Number Datasheet Description Sensing Distance
EE-SY199 EE-SY199 Datasheet Optical Switches, Reflective, Phototransistor Output Non-amplified Photomicrosensor T/R 1 mm
EE-SY171 EE-SY171 Datasheet Optical Switches, Reflective, Phototransistor Output REFL PHOTO MICROSENSOR NON-AMP 3.5 mm
Published: 2010-04-06 | Updated: 2026-10-16