Aratas B3FS-4 SMD Tactile Switches
Aratas B3FS-4 SMD Tactile Switches feature a distinctive snapping action and extended mechanical/electrical durability. These switches measure 12mm x 12mm with a height of 4.2mm and are packaged with embossed taping for automatic mounting. The lineup for Aratas B3FS-4 SMD Tactile Switches includes high-force and projected plunger options. These switches are designed to provide a service life of 3M operations.
Features
- Distinctive snapping action
- Extended mechanical/electrical durability
- Includes key top integrated type
- RoHS compliant
- Packaged with embossed taping for automatic mounting
- High-force and projected plunger options
Applications
- Building automation
- Medical
- Home appliances
Specifications
- 12mm x 12mm dimensions
- 4.2mm height
- Service life of 3M operations
- -25°C to +70°C operating temperature range
B3FS-4 Key top Integrated Type
B3FS Types
Published: 2012-01-13
| Updated: 2026-10-19