Omron Industrial Automation WL-N/WLM-N Two-Circuit Limit Switches
Omron Industrial Automation WL-N/WLM-N Two-Circuit Limit Switches provide a selection of switches to match the environment and application. These solutions feature various head shapes and include roller lever, plunger, flexible rod, and fork lock lever switches. The double-pole, double-break (DPDB) operation ensures circuit braking with an IP67 degree of protection. These Omron solutions provide a neon lamp or LED to indicate the operating status and thus make startup checks and maintenance easy.
Features
- General-purpose switches
- Roller lever
- Plunger
- Flexible rod
- Fork lock lever
- Environment-resistant switches
- Airtight switches
- Hermetic switches
- Heat-resistant switches
- Low-temperature switches
- Corrosion-proof switches
- Weather-proof switches
- Spatter-proof switches
- Ideal for welding sites
- Long-life switches
- DPDB operation
- Neon lamp or LED indicator to indicate the operating status
- Easy to work
- Applicable to either standard loads or micro loads
Datasheets
Published: 2020-04-27
| Updated: 2024-03-28