Omron Electronics Innovative Solutions for the Small Mobility Market

Omron Electronics Innovative Solutions for the Small Mobility Market provide stable energizing performance even under vibration and shock. These devices consume low power and feature small components, which are more valuable for mobility. The DC relays and microswitches components suitable for electric mobility can stably energize and interrupt DC loads even under vibration and shock. These components consume low power and are small, making them ideal for mobility. Ideal to select these components from the three perspectives: "stable energizing and interruption", "low power consumption", and "miniaturization”.

DC Relays (High Capacity Range)

Omron Electronics Innovative Solutions for the Small Mobility Market

Electric mobility comprises three major components, including a charging device, a battery (DC power source), and a DC load. These DC relays are needed to play two roles, one for interrupting and the other for pre-charging.

DC Relays (Low Capacity Range)

Omron Electronics Innovative Solutions for the Small Mobility Market

The DC relays (low capacity range) require strict design in a limited space. These relays are characterized by high switching capacity and stringent requirements for miniaturization (minimization of volume and area).

Microswitches

Omron Electronics Innovative Solutions for the Small Mobility Market

The microswitches are dustproof and waterproof (equivalent to IP67*11) and available in a wide range of products for various applications. These relays are designed to minimize the detection mechanism and add functions in a small space.

Features

  • Stable energizing performance even under vibration and shock
  • Waste-free power consumption
  • Compact-sized products allow board space savings

Applications

  • Golf cart
  • Forklift and scissor lift
  • Agriculture and heavy equipment
  • Automated Guided Vehicles (AGV's)
  • Lawnmowers
  • E-bikes
  • Scooters
  • Wheelchairs
  • Automated transport robot
Omron Electronics Innovative Solutions for the Small Mobility Market

Videos

Published: 2026-06-01 | Updated: 2026-06-01