Omron Electronics G9KJ PCB High-Power Relays
Omron Electronics G9KJ PCB High-Power Relays are compact PCB relays optimized for precharge circuits in 1500VDC systems. The Omron G9KJ offers a significant reduction in size and weight compared to conventional screw-type relays. The PCB terminals eliminate the need to fasten the relay with screws, enabling significant reductions in wiring work and space. These high-power relays feature 530mW coil consumption and are ideal for use in energy storage systems, electric vehicle (EV) charging stations, and vehicle-to-everything (V2X) applications, including vehicle-to-home (V2H) and vehicle-to-building (V2B).
Features
- Compact 37.2mm length x 17mm width x 25.5mm height relay
- Optimized for precharge for use in 1500VDC systems
- Up to 25A making current for precharge circuits
- 14mm minimum clearance and 25mm minimum creepage between coil and contacts
- 530mW high-sensitivity coil consumption
Applications
- Energy storage systems
- V2X (V2H and V2B)
- EV charging stations
Specifications
- Maximum switching current
- 25A making
- 5A breaking
- Maximum switching voltage
- 1500VDC making
- 40VDC breaking
- 12VDC or 24VDC rated coil voltage
- 100mΩ maximum contact resistance
- 500,000 operations minimum mechanical durability
Dimensions & PCB Layout
DC Capacitor Precharge Circuit
Published: 2026-01-19
| Updated: 2026-01-20