OmniPreSense OPS243 Short-Range Radar Sensor
OmniPreSense OPS243 Short-Range Radar Sensor is a complete short-range radar (SRR) solution providing motion detection, speed, and direction information. The onboard ARM processor handles all radar signal processing. The OPS243 Sensor is designed to detect the Doppler frequency of a moving object and report its speed and direction.The OmniPreSense OPS243 allows flexible control over the reporting format, sample rate, and module power levels. Faster reporting can be achieved by increasing the sampling frequency or reducing the buffer size used. The OPS243 Short-Range Radar Sensor can be connected to any Smart USB host (Raspberry Pi, Android device supporting OTG, PC or Mac). The device carries FCC/IC modular approval, simplifying development and regulatory certifications for production release.
Features
- 1m to 100m detection range
- Speed reporting up to 348mph
- Direction reporting (Inbound/Outbound)
- Simple object counting mode
- Narrow 20° beam width (-3dB)
- Simple API control over USB and UART
- FCC/IC modular approval
- -40°C to +85°C industrial temperature range
- 1.5W Active power, 0.7W Idle power
- Smaller form factor 75mm x 90mm x 12mm, 15g
Applications
- Smart city
- Robotics
- Drones
Detection Range & Antenna Pattern
Block Diagram
Published: 2019-05-23
| Updated: 2025-07-24