Olimex Ltd. ESP8266 IoT Embedded Modules
Olimex ESP8266 Internet of Things (IoT) Embedded Modules are based on the ESP8266EX chip, a highly integrated SoC that includes a Tensilica L106 32-bit core processor. The L106 processor also includes SRAM, a power management unit, and an RF fron- end. The ESP8266EX features a number of interfaces such as I2C, SPI, SDIO, and free GPIO pins. The chip allows the implementation of a Wi-Fi® TCP-IP stack with only a few extra components.Features
- Complies with 802.11b/g/n
- Integrated low power 32-bit MCU
- Integrated 10-bit ADC
- Integrated TCP/IP protocol stack
- Integrated TR switch, balun, LNA, power amplifier, and matching network
- Integrated PLL, regulators, and power management units
- Supports antenna diversity
- Wi-Fi 2.4GHz, supports WPA/WPA2
- Supports STA/AP/STA+AP operation modes
- Supports SmartLink function for both Android and iOS
- SDIO 2.0, (H) SPI, UART, I2C, I2S, IR remote, PWM, GPIO
- STBC, 1x1 MIMO, 2x1 MIMO
- A-MPDU and A-MSDU aggregation and 0.4s guard interval
- <10uA deep-sleep power, <5uA power-down leakage current
- Wake up and transmit packets in <2ms
- <1.0mW standby power consumption (DTIM3)
- +20dBm output power in 802.11b mode
- -40°C to +125°C operating temperature range
- FCC, CE, TELEC, Wi-Fi Alliance, and SRRC certified
Published: 2016-12-07
| Updated: 2022-03-11