Ohmite KDV Current Sense Resistors

Ohmite KDV Current Sense Resistors are metal film, low-resistance chip resistors available in three standard sizes (0603, 0805, and 1206). These RoHS-compliant current sense resistors operate in the -55°C to +155°C temperature range. Ohmite KDV current sense resistors are suitable for measuring instruments, consumer electronics, telecom, industrial/power supplies, and battery management systems.

Features

  • Low resistance/TCR/inductance
  • Excellent long-term stability
  • High-precision current sensing
  • High power capability
  • -55°C to +155°C temperature range 
  • Halogen free 
  • Lead free
  • RoHS compliant

Applications

  • Consumer electronics
  • Computers
  • Telecom
  • Measuring instrument
  • Industrial/power supplies
  • Battery management systems

Derating Curve

Performance Graph - Ohmite KDV Current Sense Resistors
Published: 2019-08-22 | Updated: 2023-07-19