Ohmite HS Heatsinks
Ohmite HS Heatsinks are designed for use with ARCOL / Ohmite aluminum-housed resistors. Each heatsink is engineered to work with a specific resistor size, providing a complete thermal solution. The series is available in three aluminum extrusion styles in four lengths. Each heatsink is characterized by a specified HS series resistor wattage with pre-drilled hole patterns to fit each resistor. Ohmite HS Heatsinks have a 0.34°C/W to 1.30°C/W thermal resistance range, assuming vertical orientation of the heatsink in natural convection. Standard parts are made from aluminum alloy 6063-T5 and are unfinished and degreased.Features
- Designed for use with ARCOL / Ohmite aluminum-housed resistors
- Each heatsink is designed to work with a specific resistor size
- Lengths from 127mm to 254mn
- Widths from 99.67mm to 247.65mm
- Heights from 30.73mm to 57.91mm
- 0.34°C/W to 1.30°C/W thermal resistance range
- Available in three aluminum extrusion styles
- Made from aluminum alloy 6063-T5
- Standard parts are unfinished and degreased
Published: 2017-04-05
| Updated: 2022-05-27