Ohmite ARF Low Profile Wirewound Metal Clad Resistors

Ohmite ARF Low Profile Wirewound Metal Clad Resistors feature a flexible design with high pulse capability that is ideally suited to braking and inverter / converter applications. Enhanced power levels can be achieved when heatsink mounted.

The Ohmite ARF resistors offer high power density in a low profile. 600V cables are standard and the resistors' heatsink mount offers increased power dissipation. These resistors are RoHS compliant.

Features

  • High power density
  • Low profile
  • 600V cables as standard
  • Heatsink mount for increased power dissipation
  • RoHS compliant
Published: 2017-05-30 | Updated: 2022-05-16