Ohmite BA Aluminum Cased Resistors

Ohmite BA Aluminum Cased Resistors are high-power wirewound components that offer multiple wattages up to 1KW with heatsink capability. These resistors are constructed using wirewound with ceramic cores and isolated using a mica sheet for high dielectric properties. The aluminum house is filled with a high thermal conductivity material to ensure quick heat dissipation during continuous applications. The ability to have a thermal cut-off switch embedded inside the aluminum housing makes the BA series ideal for any safety application. Three extrusion forms, thermal cut-off, and scalable, custom lengths/leads are all available with the ruggedly designed resistors. 

Features

  • Three extrusion forms available
  • Heatsinkable
  • Rugged design
  • RoHS compliant
  • Thermal cut-off available
  • Scalable, custom lengths available
  • Custom leads available

Applications

  • Dynamic braking
  • Motor starting
  • Power control

Specifications

  • 500W, 700W, and 1KW versions available
  • 0.5Ω to 18KΩ resistance range
  • ±10% tolerance
  • 2.5KV dielectric withstand voltage for 1 minute at 50/60Hz
  • ≥100MΩ insulation resistance
  • 1000V working voltage (not to exceed maximum power rating)
  • +385°C maximum surface temperature
  • 12AWG 1199 PTFE wire, UL listed
Published: 2013-09-05 | Updated: 2022-03-11