NXP Semiconductors USB-KW40Z USB Development Board
NXP USB-KW40Z USB Development Board is a small and cost-effective evaluation and development board for application prototypes. The USB-KW40Z is used for the demonstration of the MKW40Z160 SoC family. The board has an easy-to-use mass-storage device mode flash programmer, a virtual serial port, classic programming, and run-control capabilities.Features
- Based on the Freescale ultra-low-power MKW40Z160 SoC BLE devices
- Fully compliant IEEE Std. 802.15.4, 2006, transceiver supporting 250kbit/s O-QPSK data in 5.0MHz channels and full spread-spectrum encode and decode
- Fully compliant BLUETOOTH v4.1 Low Energy (BLE)
- Reference design area with a small footprint, low-cost RF node
- Differential input/output port used with external balun for single port operation
- Low external component count
- Programmable output power from -20dBm to +5dBm at the MMCX connector, no harmonic trap using bypass mode of operation
- Receiver sensitivity
- -102 dBm, typical (at 1% PER for 20-byte payload packet), for 802.15.4 at the MMCX connector
- -91 dBm for BLE applications at the MMCX connector
- Full IEEE 802.15.4 compliant wireless node with KSDK enabled software
- Integrated PCB inverted meander type antenna and MMCX (Micro-Miniature Coaxial) RF port
- Bypass operation mode
- 32MHz reference oscillator
- 32kHz reference oscillator
- 2.4GHz frequency operation (ISM and MBAN)
- Reset switch drives to MKW40Z160 and to debug interface (OpenSDA)
- Cortex 10-pin (0.05") SWD debug port for target MCU
- Cortex 10-pin (0.05") JTAG port for OpenSDA updates
- Integrated open-standard serial and debug interface (OpenSDA)
- 2x blue LED indicators primary drive through MKW40Z160 MCU, also connected to MK22FN512
- 1x pushbutton switch drive to MKW40Z160 MCU, also connected to MK22FN512
Specifications
- 2.36GHz to 2.48GHz RF frequency range
- 32-bit data bus width
- 5V operating supply voltage
- I2C, SPI, and UART interfaces
- 1.57mm layer build
- 18.5mm x 61.4mm in dimension
- -40°C to +70°C operating temperature range
Overview
Published: 2016-04-11
| Updated: 2022-03-11