NXP Semiconductors TJA11x-EVB Evaluation Baseboard for TJA11x PHYs

NXP Semiconductors TJA11x-EVB Evaluation Baseboard for TJA11x PHYs is a hardware evaluation platform for 100BASE-T1 and 1000BASE-T1 PHYs. The NXP Semiconductors TJA11x-EVB functions as a host for TJA1104 and TJA1120 SABRE daughter boards. The board provides access to all relevant signals through the SABRE connector and supplies power to the daughterboard.

Features

  • Includes supply line connections on board
  • Evaluation of hardware pin strapping options on the expansion board
  • LEDs to indicate supply status and PHY signals
  • Several supply options can be configured - with external supplies, all possible options can be evaluated
  • All signals accessible via pin headers
  • CMOS xMII interface accessible via pin header
  • SGMII interface accessible via SFP cage
  • JTAG connection accessible
  • SMI is accessible in several different modes, including via USB
  • 100BASE-T1 or 1000BASE-T1 automotive ethernet
  • The entire board can powered via USB
  • SMI access via USB is possible. Software support is provided in the form of a GUI tool and a Python API
  • SMI+xMII pin headers are placed in such a way that 2 boards can be connected back-to-back
  • All serial interfaces supported by the Sabre specification are accessible via USB (SPI, I2C, SMI)
  • Unused pins on the USB-to-GPIO IC are brought to pin headers and can be used for custom functions
  • Supplies routed to the Sabre daughter expansion can be switched via enable signals

Applications

  • Automotive
    • Audio solutions
    • Radar solutions
    • Vision systems
  • Connected radio
  • eCockpit
  • V2X communications

Block Diagram

Block Diagram - NXP Semiconductors TJA11x-EVB Evaluation Baseboard for TJA11x PHYs
Published: 2024-09-25 | Updated: 2024-10-01