NXP Semiconductors SLN-SVUI-IOT EdgeReady Smart Voice UI Solution

NXP Semiconductors SLN-SVUI-IOT EdgeReady Smart Voice UI Solution is based on the RT106V crossover microcontroller (MCU) with integrated Voice Intelligent Technology (VIT), delivering a voice user interface for touchless applications. The SLN-SVUI-IOT has an ultra-small form factor and production-ready hardware design with fully integrated software operating on FreeRTOS for fast out-of-the-box evaluation and proof of concept development. The NXP SLN-SVUI-IOT turnkey solution minimizes time to market, risk, and development effort allowing OEMs to add voice to smart home/appliance products easily. This NXP EdgeReady solution is part of the EdgeVerse™ edge computing platform.

Features

  • i.MX RT106V Crossover MCU with Arm® Cortex®-M7 core, 3020 CoreMark/1284DMIPS at 600MHz
  • Advanced multimedia for GUI and enhanced HMI
    • 2D graphics acceleration engine
    • LCD display controller (up to WXGA 1366 x 768)
    • 3x I2S for high-performance, multi-channel audio
  • Secure JTAG PLL OSC eDMA 4x Watch Dog 6x GP Timer 4x Quadrature ENC 4x QuadTimer 4x FlexPWM IOMUX
  • Far-field audio front-end automatic speech recognition supports 360° far-field voice 65dB noise at >3 meters
  • Turnkey solution, one platform to support local and online control
  • Extensive external memory interface options, including NAND, eMMC, QuadSPI NOR Flash, and parallel NOR Flash
  • Supports 2xPDM or up to 3x I2S DMIC Provides 2- or 3-mic for audio beamforming
  • Text input tool creates speech models of custom commands and wake words with no NRE
  • IW416 integrated on board to support Wi-Fi® 4 (802.11n) + BLUETOOTH® 5.2

Applications

  • Smart home
    • Home control panels
    • Washing machines
    • Small and medium appliances
    • Robotic appliances
    • Smart fans
    • Smart TVs
  • Industrial
    • Elevators
    • Smart lighting
    • Industrial HMI
    • Vending machines

Software Features

  • Two-stage bootstrap and bootloader allowing flexibility in customer’s implementation
  • Secure boot flow with high assurance booting (HAB)
  • Over-the-wire (OTW) update via UART
  • Automated manufacturing/reprogramming tools
  • Speech recognition engine by deep learning
  • Audio front end (AFE) for far-field automatic speech recognition (ASR)

Kit Contents

  • i.MX RT Voice kit
  • USB Type-A to USB Type-C™ cable
  • Wi-Fi antenna

Videos

Overview

NXP Semiconductors SLN-SVUI-IOT EdgeReady Smart Voice UI Solution

Hardware Block Diagram

NXP Semiconductors SLN-SVUI-IOT EdgeReady Smart Voice UI Solution

Software Block Diagram

NXP Semiconductors SLN-SVUI-IOT EdgeReady Smart Voice UI Solution
Published: 2023-07-22 | Updated: 2023-12-06