NXP Semiconductors SC18IM704 UART to I2C-Bus Bridge
NXP Semiconductors SC18IM704 UART to I2C-Bus Bridge is designed to serve as an interface between the standard UART port of a microcontroller or microprocessor and the serial I2C-bus. The UART to I2C-Bus Bridge allows the MCU or MPU to communicate directly with other I2C-bus devices. The SC18IM704 can also operate as an I2C-bus controller. The device can control all the I2C-bus specific sequences, protocol, arbitration, and timing. The host communicates with the SC18IM704 with ASCII message protocol making the control sequences very simple.The NXP Semiconductors SC18IM704 UART to I2C-Bus Bridge is offered in a compact TSSOP16 package with a -40°C to +105°C operating temperature range.
Features
- UART host interface
- I2C-bus controller
- Eight programmable I/O pins
- High-speed UART: baud rate up to 8 kbit/s
- Fast-mode 375kHz I2C-bus
- 256byte TX FIFO
- 256byte RX FIFO
- Programmable baud rate generator
- 1.71V and 3.6V operation
- Sleep mode (power-down)
- UART message format resembles I2C-bus transaction format
- I2C-bus controller functions
- Multi-controller capability
- 5V tolerance on the input pins
- 8 N 1 UART format (8 data bits, no parity bit, 1 stop bit)
- ESD protection exceeds 2000V HBM per JESD22-A114
- Latch-up testing is done to JEDEC Standard JESD78 that exceeds 100mA
- -40°C to +105°C operating temperature range
- TSSOP16 package
Applications
- Enables I2C-bus controller support in a system
- I2C-bus instrumentation and control
- Industrial control
- Medical equipment
- Cellular telephones
- Handheld computers
Videos
Block Diagram
Typical Application
Package Outline
Published: 2022-03-17
| Updated: 2024-05-17