NXP Semiconductors S32M276SFFRD Reference Design Board
NXP Semiconductors S32M276SFFRD Reference Design Board is engineered for automotive and PMSM motor control applications. The board is based on the S32M276 integrated solution that combines a 32-bit Arm® Cortex®-M7 S32K3 microcontroller and an analog die with a voltage regulator, gate driver, and current sensing in a system-in-package (SiP) design. The NXP board is designed to demonstrate BOM and PCB size reduction. With a less than 2" diameter (5cm diameter), the boards can drive BLDC/PMSM motor control applications. The S32M276SFFRD delivers UART, CAN/CAN FD (using internal PHY), RGB LED, a JTAG 10-pin connector, and a fast-on connector for the power supply and 3-phase motors.
Features
- Hardware interface
- Power supply Faston blades
- BLDC/PMSM motor Faston blades
- 1x User RGB LED
- UART pins headers
- CAN/CAN FD pin headers
- BLDC/PMSM motor encoder pin headers
- Free of charge Real-Time Drivers (RTD) for AUTOSAR® and non-AUTOSAR use and ASIL B-compliant software
- Interfaces
- Onboard CAN/CCAN FD
- UART
- Free of charge S32 Design Studio IDE (Eclipse, GCC, and debugger) and S32 config tool (pins, clocks, peripherals) with third-party compilers and debuggers
Applications
- Automotive
- Automotive end node
- Electric pumps
- Heating ventilation and air conditioning (HVAC)
- Sunroof
- Industrial - smart actuators
Videos
Block Diagram
Application Block Diagram
6-Step Application Block Diagram
PCB Layout
Published: 2024-10-03
| Updated: 2026-01-22