NXP Semiconductors S32K344-WB Evaluation Board

NXP Semiconductors S32K344-WB Evaluation Board features a 32-bit Arm® Cortex®-M7 with dual cores in seamless lockstep mode. The NXP Semiconductors S32K344-WB board is housed in a compact BGA 257 package with safety features like ASIL D-rated hardware. The board also has an FS26 safety system basis chip, SJA1105 Ethernet switch, and 100BASE-T1 for AVB demo and message routing.

Features

  • Hardware features
    • Power supply switch
    • 2x user push-buttons
    • 2x ADC rotary potentiometer
    • 2x touchpad electrode + 1x slider
    • 10-pin and 20-pin JTAG connector for S32K3 debug interface
  • Software features
    • Complimentary S32 Design Studio IDE (Eclipse, GCC, and debugger)
    • Complimentary Real-Time Drivers (RTD) for AUTOSAR® and non-AUTOSAR use and ASIL D compliant
    • Configuration tools for both AUTOSAR and non-AUTOSAR users
    • Complimentary HSE security firmware, NXP's SHE+ designed for ISO 21434
    • S32 Safety Software Framework (SAF)
    • Complimentary Safety Peripheral Drivers (SPD)
    • Structural core self-test (SCST)
    • Complimentary Inter-Platform Communication Framework (IPCF), middleware for multi-core, multi-OS communication in single-and multi-chip systems
    • Complimentary model-based design toolbox for MATLAB®, NXP supplied plug-in for Simulink® environment
  • Compatibility
    • Arduino UNO pin-out compatible with expansion “shield” support
  • Interfaces
    • 4x CAN interfaces
    • 8x LIN interfaces
    • Single 10/100BASE-TX PHY Transceiver with RJ45 connector
    • 3x 100BaseT1 Automotive Ethernet PHY
    • 12x switch detection interface
    • 4x high-side driver
    • 8x low-side driver
    • 2x H-bridge driver
    • 2x micro-USB UART port
    • 3x audio jack

Applications

  • Automotive zone controller
  • Domain controller
  • Gateway
  • Service-oriented gateway
  • Smart car access

Block Diagram

Block Diagram - NXP Semiconductors S32K344-WB Evaluation Board
Published: 2023-07-18 | Updated: 2025-05-20