NXP Semiconductors S08PB16-EVK Evaluation Kit

NXP Semiconductors S08PB16-EVK Evaluation Kit is designed for S08PB16 and S08PLS 5V 8-bit MCUs. The S08PB16-EVK Kit is small yet powerful, with rich integrated peripherals to evaluate all S08PB and S08PLS MCUs features. The S08PB16-EVK supports OSBDM to flash programs and run control, debugging without an external debug tool. This NXP kit provides an expansion board option, including FRDM-MC-LVBLDC for motor control.

Specifications

  • Microcontroller (MCU)
    • MC9S08PB16VTJ MCU, 20MHz
    • 16KB flash memory, 1KB RAM
    • 2.7 to 5.5V
    • -40 to +105°C
    • 20-TSSOP
  • Connectivity
    • USB interface with micro-B USB connector
  • Debug
    • Onboard debug circuit: MC9S08JM60CLD (OSBDM) with a virtual serial port
  • Components
    • RGB LED
    • Potentiometer
    • Two user push-buttons

Board Layout

NXP Semiconductors S08PB16-EVK Evaluation Kit

Front, Back, & Side View

NXP Semiconductors S08PB16-EVK Evaluation Kit
Published: 2019-11-22 | Updated: 2023-10-19