NXP Semiconductors OM29263ADK NFC Antenna Development Kit

NXP Semiconductors OM29263ADK NFC Antenna Development Kit is a set of two ready-to-use pre-matched antennas for use with the CLRC663 plus development board. This PCB development kit also includes eight additional matching boards. The OM29263ADK antenna kit is designed to be easily broken off into ten individual boards. Each board provides the same connector, allowing easy connection to the CLEV6630A, CLEV6630B, PNEV5180B, or PNEV7462C. NXP Semiconductors OM29263ADK NFC antenna development kit is an ideal tool to evaluate the performance of different antenna shapes and the quickest way to prototyping.

Features

  • 20mm x 20mm2 antenna optimal for interacting with mobile phones
  • 77mm x 113mm2 antenna for best performance with e.g. ICODE® ILT or MIFARE® including DESFIRE® family
  • NTAG® or ICODE® SLIX where the footprint is limited
  • Plug and play with CLRC663 plus the development board
Published: 2019-09-09 | Updated: 2023-10-10