NXP Semiconductors MPX2053, MPXV2053G, & MPXM2053 Sensors
NXP Semiconductors MPX2053, MPXV2053G, and MPXM2053 Sensors are silicon piezoresistive pressure sensors with highly accurate and linear voltage output directly proportional to the applied pressure. A single, monolithic silicon diaphragm with the strain gauge and an integrated thin-film resistor network. Precise span and offset calibration with temperature compensation are achieved by laser trimming.The NXP Semiconductors MPX2053, MPXV2053G, & MPXM2053 Sensors are offered in Small Outline, Unibody, and MPAK packages.
Features
- Temperature Compensated Over 0ºC to +85ºC
- Ratiometric to Supply Voltage
- Gauge Ported and Non Ported Options
- Differential and Gauge Pressure Options
- Available in MPAK package
- Operating Pressure: 7psi
Applications
- Pump/Motor Control
- Robotics
- Level Detectors
- Medical Diagnostics
- Pressure Switching
- Blood Pressure Measurement
Package Options
Published: 2014-04-03
| Updated: 2022-03-11