NXP Semiconductors i.MX 8/8X Baseboard (MCIMX8-8X-BB)
NXP Semiconductors i.MX 8/8X Baseboard (MCIMX8-8X-BB) is an accessory to the i.MX 8QuadXPlus and i.MX 8QuadMax Multisensory Enablement Kit (MEK) CPU Boards. Connection to the Baseboard is made via a board-to-board connector on the bottom of the MEK CPU Board. The NXP MCIMX8-8X-BB Baseboard provides a stable mount for the MEK CPU Board and adds an array of expansion devices.The MCIMX8-8X-BB Baseboard also comes with an IMX-AUD-IO Board, which adds extended audio features.
Features
- I2C auxiliary connector
- Tamper header
- Parallel CSI connector
- UART
- 2x CAN (controller area network) connectors
- 10/100/1000 Ethernet connector (muxed with audio port)
- MikroBUS™ interface
- Audio in / audio out (provided by IMX-AUD-IO board)
- Arduino connector
- Board-to-board connector for MEK CPU board
Videos
Setup Example
Published: 2019-08-29
| Updated: 2023-10-10