NXP Semiconductors LPC540 32-bit Microcontrollers
NXP Semiconductors LPC540 32-bit Microcontrollers combine a 180MHz Arm® Cortex®-M4 core with a power-efficient and unique architecture, advanced HMI, and flexible communication peripherals, delivering real-time performance for next-generation IoT applications. Featuring flexibility with a quad SPI flash interface, CAN, graphic LCD, and up to 11 channels for FlexComm, NXP LPC540 MCUs provide the ability to adapt as requirements change. Compatibility within the series enables the LPC540 MCU family to provide a seamless migration path for increasing processing power and adding the flexibility of additionally advanced peripherals.LPC540 MCUs feature SRAM up to 360KB, a quad SPI Flash interface, Ethernet support, a TFT LCD controller, and two CAN FD modules while striking the right balance between feature integration and power efficiency, achieving an active mode current of 100µA/MHz. LPC540 Microcontrollers are offered in TFBGA180, TFBGA100, LQFP208, and LQFP100 packages for design flexibility.
Features
- Arm Cortex-M4 processor, running up to 180MHz
- Floating Point Unit (FPU) and Memory Protection Unit (MPU)
- Arm Cortex-M4 built-in Nested Vectored Interrupt Controller (NVIC)
- Non-maskable Interrupt (NMI) input with a selection of sources
- 360KB on-chip SRAM
- Quad SPI Flash Interface (SPIFI) for expanding program memory
- High-speed USB host
- Full-speed USB host and device controller
- Ethernet AVB
- LCD controller
- Smart card interfaces
- SD/MMC
- CAN
- FD
- External memory controller (EMC)
- DMIC subsystem with PDM microphone interface and I2S
- Five general-purpose timers
- SCTimer/PWM
- RTC/alarm timer
- Multi-rate timer (MRT)
- Windowed watchdog timer (WWDT)
- 10 flexible serial communication peripherals (USART, SPI, I2S, I2C interface)
- Secure Hash Algorithm (SHA)
- 12-bit 5.0 Msamples/sec ADC
- Temperature sensor
- 1.71V to 3.6V single power supply
- Power-On Reset (POR)
- Brown-Out Detect (BOD) with separate thresholds for interrupt and forced reset
- JTAG boundary scan supported
- 128-bit unique device serial number for identification
- -40°C to +105°C operating temperature range
- TFBGA180, TFBGA100, LQFP208, LQFP100 package options
Applications
- Building control and automation
- Diagnostic equipment
- Multi-node/multi-protocol communication hubs
- HMI/GUI applications
- Data collectors, infotainment/navigation
- Telematics/fleet management
Block Diagram
Published: 2018-05-16
| Updated: 2022-11-17