NXP Semiconductors FRDM-KW24D512 ARM Freedom Development Board
NXP Semiconductors FRDM-KW24D512 ARM Freedom Development Board is an evaluation environment based on the NXP MKW24D512 transceiver (MKW24). FRDM-KW24D512 board contains the NXP MKW24D512 device with a 32MHz reference oscillator crystal and 16Mb external serial flash. This board also features RF circuitry, including an antenna and supporting circuitry in the freedom form factor. The FRDM-KW24D512 board can be used in the following modes: simple standalone evaluation platform, daughter card to other development platform boards (Freedom Development Platform), or mother card to an application-specific daughter card such as a shield card.Features
- Low-power Kinetis MKW24D512 transceiver
- Full IEEE std. 802.15.4 compliant wireless node, ZigBee®, and thread capable
- Reference design area with a small footprint and low-cost RF node
- RF circuitry includes a balun to convert the differential input/output pin of the MKW24D512 transceiver to single-ended for on-board signal routing
- Low off-chip component count
- Programmable output power from -35dBm to +8dBm at the SMA connector, no trap
- Receiver sensitivity of -102dBm, typical (at 1% PER for 20-byte payload packet)
- Integrated PCB inverted F-type antenna and SMA RF port
- Selectable power sources
- 32MHz reference oscillator
- 32kHz clock oscillator
- 2.4GHz frequency operation (ISM Band)
- External serial flash for Over-the-Air Programming (OTAP) support
- Integrated open-standard serial and debug interface (OpenSDA)
- Cortex® 10-pin (0.05") SWD debug port for target MCU
- Cortex 10-pin (0.05") JTAG port for openSDA updates
- 1x RGB LED indicator
- 1x blue LED indicator
- 4x pushbutton switches
- FXOS8700 combo sensor
- Onboard 841-MKW24D512VHA5
- 3.3V operating supply voltage
- -40°C to +70°C operating temperature range
- AEC-Q100 qualified
Board Layout
Block Diagram
Published: 2016-04-19
| Updated: 2022-03-11