NXP Semiconductors Kinetis K 32-bit Microcontrollers

NXP Semiconductor Kinetis K 32-bit Microcontrollers are low-power, high-performance 32-bit MCUs based on 32-bit Arm® Cortex®-M4 Cores. This series is designed for scalable performance, integration, connectivity, communications, Human Machine Interface (HMI), and security, offering additional features for exceptional integration in a variety of package options.

Features

  • Ultra Scalable
    The Kinetis K series MCU portfolio includes hundreds of MCUs, providing unsurpassed availability and scalability of up to 2MB flash and 1MB SRAM, while offering software and hardware compatibility.
  • Optimized Integration
    Smart On-chip Integration reduces overall BOM cost with options for HMI, security, mixed-signal capabilities, and connectivity.
  • Performance and Power Efficiency
    High-performance devices with up to 180MHz with floating point unit, and extended battery life with multiple low-power modes and enhanced power-conscious peripherals.
  • Comprehensive Enablement
    Sn extensive suite of software and tools from NXP and other Arm ecosystem providers speeds application development.
  • Longevity Program
    Most of Kinetis K series MCU sub-families support up to 15-year manufacturing longevity from their respective launch date.

Comparison Chart

Chart - NXP Semiconductors Kinetis K 32-bit Microcontrollers
Published: 2010-07-14 | Updated: 2022-03-11