NXP Semiconductors i.MX 7ULP Evaluation Kit
NXP Semiconductors i.MX 7ULP Evaluation Kit is designed to evaluate i.MX 7ULP applications processors. These two-core processors enable ultra-low-power and secure, portable devices such as as smart-home controls, wearables, portable healthcare monitoring, portable printers and scanners, and gaming accessories. The kit enables HDMI output for out-of-the-box startup and allows reconfiguration for Mobile Industry Processor Interface (MIPI) displays. The NXP kit is designed as a System-On-Module (SOM) board that connects to an associated baseboard. The baseboard provides additional capabilities, including a full SD/MMC 3.0 card socket, audio codec, multiple sensors, an HDMI connector, and an alternate MIPI display connector. The kit comes with an SD card pre-installed with the Linux operating system.Kit Contents
- i.MX 7ULP applications processors-based SOM and baseboard
- Power supply and USB cables
- Quick start guide
- One bootable SD card containing a Linux OS
Features
- Power Management
- NXP PF1550 PMIC
- Battery socket
- Memory
- 1GB LPDDR3 running at 400MHz
- 8MB Quad SPI Flash
- Footprint for managed NAND (eMMC/eSD)
- Micro SD 3.0 card socket
- Full SD/MMC 3.0 card socket
- Display Connectors
- HDMI connector
- MIPI display panel connector
- Wireless
- BLUETOOTH® 4.1/EDR
- WiFi 802.11 b/g/n
- On-board antenna
- External antenna connector
- Audio
- Wolfson WM8960 audio codec
- Audio headphone jack
- External speaker connection
- Connectivity
- USB 2.0 OTG Type C connector
- Micro USB 2.0 OTG Type B connector
- USB HSIC interface
- Arduino connector
- MFI interface
- ADC/DAC connector
- Sensors
- 6-axis sensor with integrated linear accelerometer and magnetometer
- Gyroscope
- I2C precision pressure sensor with altimetry
- Debug
- JTAG connector
- UART via USB
Videos
Published: 2019-06-05
| Updated: 2024-02-21