NXP Semiconductors FRDM-KW41Z FRDM Development Board
NXP Semiconductors FRDM-KW41Z FRDM Development Board is designed to evaluate and/or develop Bluetooth® Low Energy (BLE) and IEEE 802.15.4 wireless applications. This evaluation board offers an easy-to-use mass-storage device mode flash programmer, a virtual serial port, and standard programming/run-control capabilities. The FRDM-KW41Z board is used for application prototyping and demonstration of the MKW41Z MCUs. This development kit includes everything needed to establish a wireless connection between the two boards quickly. The FRDM-KW41Z equipment can be configured as a Host or Shield for connection to a Host processor. This development kit also supports all DC-DC configurations (buck, boost, and bypass).Features
- Supports BLE, Generic FSK, and IEEE Std. 802.15.4 (Thread) platforms
- IEEE Std. 802.15.4, 2006-compliant transceiver supporting 250kbps O-QPSK data in 5.0MHz channels, and full spread-spectrum encoding and decoding
- Fully compliant BLUETOOTH® v4.2 Low Energy (BLE)
- Reference design area with small-footprint, low-cost RF node
- Single-ended input/output port
- Low count of external components
- Programmable output power from -30dBm to +3.5dBm at the SMA connector, when using DCDC Bypass or Buck modes of operation
- Receiver sensitivity
- -100dBm, typical (at 1% PER for 20-byte payload packet) for 802.15.4 applications, at the SMA connector
- -95dBm (for BLE applications)
- Integrated PCB inverted F-type antenna and SMA RF port (requires moving C7 to C8)
- Selectable power sources
- DC-DC converter with Buck, Boost, and Bypass operation modes
- 32MHz reference oscillator
- 32kHz reference oscillator
- 2.4GHz frequency operation (ISM and MBAN)
- 4-Mbit (512 kB) external serial flash memory for Over-the-Air Programming (OTAP) support
- Integrated Open-Standard Serial and Debug Adapter (OpenSDA)
- Cortex 10-pin (0.05") SWD debug port for target MCU
- Cortex 10-pin (0.05") JTAG port for OpenSDA updates
- 1x RGB LED indicator
- 1x red LED indicator
- 2x push-button switches
- 2x TSI buttons (Touch Sensing Input electrodes)
Kit Contents
- 2x FRDM-KW41Z FRDM development boards
- Quick reference card
- 2x USB cables
Block Diagram
Published: 2016-10-07
| Updated: 2025-03-12