NXP Semiconductors S08EL and S08SL Family

S08EL and S08SL 8-bit microcontrollers with embedded Slave LIN Interface Controller (SLIC) and EEPROM help to increase LIN slave performance and reduce development time. NXP Semiconductor's 8-bit EL and SL families of microcontrollers (MCUs) are designed for LIN slave and general market applications. The EL family is positioned as higher end, offering higher memory and more peripherals, while the SL family is intended for more cost-sensitive applications.

An application focus area of the EL and SL families is Local Interconnect Network (LIN). LIN is a UART-based, single-master, multiple-slave networking architecture originally developed for automotive sensor and actuator networking applications.

Features

  • 8-Bit HCS08 Central Processing Unit (CPU): Up to 20 MHz internal bus
  • On-Chip Memory: Up to 32K flash / Up to 512 Bytes EEPROM/Up to 1K RAM
  • Two very low-power stop modes
  • Oscillator (XOSC)
  • Internal Clock Source (ICS)
  • ADC—Up to 16-channel, 10-bit resolution
  • SCI and RTC
  • 22 general-purpose input/output (GPIO)s
Published: 2009-07-10 | Updated: 2022-03-11