NXP Semiconductors MRFE6VPx Lateral N-Ch Broadband RF Power MOSFETs
NXP's MRFE6VPx Lateral N-Channel Broadband RF Power MOSFETs are designed for use in high VSWR industrial (including laser and plasma exciters), broadcast (analog and digital), aerospace, and radio/land-mobile applications. They are unmatched input and output designs allowing wide frequency range utilization, between 1.8 and 600MHz. They can be used single-ended or in a push-pull configuration and are suitable for linear applications with appropriate biasing. These RF MOSFETs are capable of handling a load mismatch of 65:1 VSWR, a 50VDC, 230MHz at all phase angles.
Features
- Unmatched Input and Output Allowing Wide Frequency Range Utilization
- Device can be used Single--Ended or in a Push--Pull Configuration
- Qualified Up to a Maximum of 50VDD Operation
- Characterized from 30V to 50V for Extended Power Range
- Suitable for Linear Application with Appropriate Biasing
- Integrated ESD Protection
- Greater Negative Gate--Source Voltage Range for Improved Class C Operation
- Characterized with Series Equivalent Large--Signal Impedance Parameters
- RoHS Compliant
Applications
- Industrial: Laser and Plasma Exciters
- Broadcast: Analog and Digital
- Aerospace
- Radio/Land Mobile Devices
View Results ( 2 ) Page
| Part Number | Datasheet | Gain | Output Power | Package/Case |
|---|---|---|---|---|
| MRFE6VP6300HR5 | ![]() |
26.5 dB | 300 W | NI-780-4 |
| MRFE6VP5600HR5 | ![]() |
25 dB | 600 W | NI-1230 |
Published: 2011-02-11
| Updated: 2025-12-16