Nordic Semiconductor nRF52810 Bluetooth 5.2/ANT/2.4GHz SoCs

Nordic Semiconductor nRF52810 BLUETOOTH® 5.2/ANT/2.4GHz SoCs feature a powerful CPU (Arm® Cortex®-M4) and support key BLUETOOTH 5.2 features. These features include high throughput (2Mbps), and increased broadcast capacity with advertising extensions (x8). The devices are an optimized solution ideal for a wide range of applications from a performance and minimal Bill of Material (BOM) perspective. Nordic nRF52810 is a flash-based SoC and supports over-the-air firmware upgrades.

Features

  • BLUETOOTH 5.2 ready multi-protocol radio
  • BLUETOOTH 5.2 data rate support 2Mbps, 1Mbps
  • Supports BLUETOOTH 5.2 Advertising Extensions
  • Arm Cortex-M4 @ 64MHz
  • 192kB flash and 24kB RAM
  • Software stacks available as a download
  • Programmable output power +4dBm to -20dBm
  • -96dBm sensitivity for BLUETOOTH low energy (1Mbps)
  • -93dBm sensitivity for BLUETOOTH 5.2 (2Mbps)
  • On-air compatible with nRF52, nRF51, and nRF24 SoCs
  • Supply voltage range
  • Programmable Peripheral Interconnect - PPI
  • Full range of interfaces SPI/2-wire/UART
  • High-speed SPI 8MHz
  • Easy DMA for all digital interfaces
  • 12-bit/200ksps ADC
  • On-chip DC-DC buck converter
  • Quadrature demodulator
  • On-chip balun with 50Ω single-ended output

Applications

  • Network connectivity processors
  • Smart RF remote controls
  • PC peripherals
  • Medical sensors
  • Fitness sensors
  • Toys
  • Smart home sensors and actuators
  • Logistics and tagging
  • Airfuel wireless charging
Published: 2018-09-10 | Updated: 2022-10-05