NorComp SEAL-D® IP67 D-Sub Connectors

NorComp IP67 SEAL-D® D-Sub Connectors utilize a proprietary sealing technology, which maintains the same physical size and footprint as standard D-Sub products. This drop-in replacement eliminates the need to redesign enclosures and PC boards when implementing IP67 design upgrades and reduces space on new designs. The NorComp IP67 SEAL-D D-Sub Connectors are available in standard and high-density configurations, as well as 3 termination types. Ideal for electronics that are used outdoors, remote sensors, gauges, and data loggers that are exposed to the elements, and any electronics that are routinely subjected to wash down and short-term immersion.

Features

  • Drop-in replacement for non-sealed D-subs
  • Meets IEC-529-IP67 requirements
  • 3 termination types
  • Standard and high density

Applications

  • Handheld computers, scanners, and printers that are used outdoors
  • Remote sensors, gauges, and data loggers that are exposed to the elements
  • Industrial and medical equipment that is routinely subjected to wash down
  • Transmitters and emergency beacons that are subject to short-term immersion
  • Gas, electric, and water metering systems with embedded Smart Grid electronics
  • Consumer and commercial shipboard electronics, meters, and sensors

Specifications

  • Mechanical
    • -50°C to +100°C operating temperature range
    • +260°C process temperature
    • F04 flexible adhesive (female) sealing material
    • F08 flexible adhesive (male)
    • 26AWG to 20AWG wire size for solder cup termination
    • Panel-sealing kits available (purchased separately)
  • Electrical
    • 9/15/25 position - standard D-sub
    • 15/26/44 position - high-density D-sub
    • 500VAC voltage for 1 minute
    • Solder cup, vertical PCB, right-angle PCB (male only) termination types
    • 5A current rating
    • 15mΩ maximum contact resistance

Panel Mounting Kits

160-067-010R033 - Contains two 4-40 UNC-2B mounting screws, two Teflon flat washers, two 4-40 flat washers, two 4-40 lock washers, and two 4-40 nuts

160-067-020R033 - Contains two 4-40 UNC-2B mounting screws and two Teflon flat washers

160-067-010RB33 - Contains one bag of 1000-4-40 UNC-2B mounting screws, one bag of 1000 Teflon flat Washers, one bag of 1000 4-40 flat washers, one bag of 1000 4-40 lock washers, and one bag of 1000 4-40 nuts

160-067-020RB33 - Contains one bag of 1000 4-40 UNC-2B mounting screws and one bag of 1000 Teflon flat washers

Videos

Rugged Environment Certified

NorComp SEAL-D® IP67 D-Sub Connectors
Published: 2010-11-16 | Updated: 2024-02-19