NorComp Gender Changer Backshells

NorComp Gender Changer Backshells are available in four industry sizes and positions including 9-9, 15-15, 25-25, and 9-25. The backshells feature a snap-together design allowing for cost-effective assembly and an internal cavity designed for PCB. 4-40 mating screws for male connectors are supplied with backshell. 4-40 female couplings for female connectors are sold separately.

Features

  • Available in 4 industry sizes/positions (9-9, 15-15, 25-25, 9-25)
  • Snap together design allows low cost assembly
  • 4-40 Mating screw for male connectors supplied with backshell
  • 4-40 female coupling for female connectors sold separately
  • Internal cavity designed for PCB
Published: 2008-02-26 | Updated: 2022-03-11