NKK Switches YB Illuminated Pushbutton with Legend & Wire Leads
NKK Switches YB Illuminated Pushbutton with Legend and Wire Leads are panel sealed and IP65 rated (dust and oil tight as well as splashproof) at the front panel. The NKK Switches YB15Y020 Illuminated Pushbutton offers the benefits of an etched power symbol legend on the cap and four 12” wire leads. This single-pole, double-throw (SPDT) miniature-size pushbutton offers a mechanical life exceeding one million operations. The distinctive design of the snap-action contacts contributes to shock resistance and sensitive, tactile actuation.Features
- SPDT miniature pushbutton
- Panel sealed
- IP65 rated (dust and oil tight as well as splashproof) at the front panel
- 3A power level at 125VAC/250VAC or 30VDC
- Etched power symbol legend on the cap
- Four 12" wire leads
- 1 million operations minimum mechanical life
Applications
- Medical
- Electronics
- Communications
- Security
- Defense
- Lighting/staging
- Entertainment
- Transportation
- Food industry
- Industrial automation
Dimensions
Published: 2022-09-21
| Updated: 2024-03-27