NKK Switches ISDCB8 Ribbon & IS-SERIAL Cables
NKK Switches ISDCB8 Ribbon and IS-SERIAL Cables are designed to connect SmartDisplay controllers to logic boards, to a computer, or logic boards to one another. The ISDCB8 ribbon cables are 14x conductor cables with 7x2 receptacles with 100" spacing. The IS-SERIAL cable is a 6x conductor cable with a 9-pin female serial connector on one end and an RJ11 connector on the other. This IS-SERIAL cable connects the SmartDisplay controller or SmartDisplay system to a computer via RS232 standard through the serial port.Features
- ISDCB8 ribbon cable
- 14x conductors
- 7x2 receptacles
- 100" spacing
- IS-SERIAL-CABLE
- 6x conductors
- 9-pin female serial connector
- RJ11 connector
- RS232 connector
IS-SERIAL-CABLE Overview
IS-SERIAL-CABLE Dimensions
Additional Resources
Published: 2019-07-25
| Updated: 2022-03-11