Nisshinbo NJG1187KG1 High-Gain Low-Noise Amplifier

Nisshinbo NJG1187KG1 High-Gain Low-Noise Amplifier (LNA) is designed for GNSS applications. Nisshinbo NJG1187KG1 LNA is available for tuning of L1 (1.5GHz) and L2/L5lL6 (1.1GHz to 1.2GHz) bands by changing the value of external parts. This LNA allows placing a filter between the two amplifier stages to realize high attenuation without degradation of the noise figure. The NJG1187KG1 high-gain LNA operates at a -40°C to +105°C wide temperature range. This low-noise amplifier offers an integrated ESD protection device on each port to achieve excellent ESD robustness. Typical applications include GNSS receive application, active antenna, dashboard camera, navigation, and GNSS module.

Features

  • Available for tuning of L1 (1.5GHz) and L2/L5/L6 (1.1GHz to 1.2GHz) bands by changing the value of external parts
  • Allows placing a filter between the two amplifier stages to realize high attenuation without degradation of noise figure
  • Integrated ESD protection device on each port
  • RoHS compliant and Halogen-free

Applications

  • GNSS receive applications
  • GNSS modules
  • Active antennas
  • Dashboard cameras
  • Navigation

Specifications

  • 1.5V to 3.7V supply voltage range
  • 8mA typical (at VDD = 3.3V) low current consumption
  • High gain
    • 34dB typical at L1 band, VDD = 3.3V
    • 37dB typical at L2/L5 band, VDD = 3.3V
    • 36dB typical at L6 band, VDD = 3.3V
  • Low noise figure
    • 0.60dB typical at L1 band, VDD = 3.3V
    • 0.65dB typical at L2/L5/L6 band, VDD = 3.3V
  • 1.6mm × 1.6mm × 0.397mm (typical) small package size

Block Diagram

Block Diagram - Nisshinbo NJG1187KG1 High-Gain Low-Noise Amplifier
Published: 2021-01-05 | Updated: 2024-05-01