Nisshinbo GNSS Amplifiers & Module
Nisshinbo GNSS Amplifiers and Module offer solutions for GNSS applications. The NT1191 is a GNSS wideband low noise amplifier (LNA) designed for multi-GNSS receiver applications. The NT1192 is a low noise amplifier (LNA) GaAs MMIC designed for GNSS 1.2GHz band applications. The NJG1186PJL is a front-end module (FEM) designed for GNSS L5/L2C band applications.Features
- NT1191 Features
- 1164MHz to 1610MHz frequency range
- 1.5V to 5.5V (3.3V typ.) supply voltage
- 5.5mA typ. current consumption
- 17.5dB typ. @ L1/2/5/6 band gain
- NF 0.75dB typ. @ L1/2/5/6 band
- P-1dB(IN) -10dBm typ. @ L1/2/5/6 band
- IIP3 0dBm typ. @ L1/2/5/6 band
- With stand-by function
- 1.6mm x 1.6mm x 0.78mm typ. package size
- RoHS compliant and Halogen Free, MSL1
- NT1192 Features
- 1164MHz to 1300MHz frequency range
- 1.5V to 3.7V (2.8V typ.) supply voltage
- 4.5mA typ. low current
- High gain
- 20.0dB typ.@f = 1176MHz
- 20.0dB typ.@f = 1227MHz
- 19.5dB typ.@f = 1278MHz
- Low NF
- 0.7dB typ.@f = 1176MHz
- 0.7dB typ.@f = 1227MHz
- 0.7dB typ.@f = 1278MHz
- P-1dB(IN)
- -13.5dBm typ.@f = 1176MHz
- -13.0dBm typ.@f = 1227MHz
- -13.0dBm typ.@f = 1278MHz
- 0.7mm x 1.1mm x 0.37mm typ. small package size
- RoHS compliant and Halogen Free, MSL1
- NJG1186PJL Features
- 1164 to 1228MHz (L5/E5/B2/G3/L2C) wide-operating frequency range
- Supply voltage 2.8V typ.
- Current consumption
- 4.8mA typ.
- High gain
- 19.5dB typ. @ f = 1164 to 1214MHz
- 19.0dB typ. @ f = 1228MHz
- Low noise figure
- 1.7dB typ. @ f = 1164 to 1214MHz
- 2.0dB typ. @ f = 1228MHz
- High out band rejection relative to 1176MHz
- 45dBc typ. @ f = 704 to 915MHz
- 50dBc typ. @ f =1559 to 1606MHz
- 55dBc typ. @ f = 1710 to 1980MHz
- 67dBc typ. @ f = 2400 to 2500MHz
- Integrated pre-SAW filter and LNA
- High-reliability metal hermetic-sealed package
- 1.57mm x 1.23mm typ., t = 0.47mm max.
- RoHS compliant and Halogen Free, MSL1
Applications
- GPS, GLONASS, Beidou, Galileo
- GNSS L5/L2C band application
- GNSS active antenna
- GNSS Module
- Tracking device
- Timing module
- Multi-GNSS application for high-precision positioning
- Active antenna, car navigation, dashboard camera, drone
Videos
PIN LAYOUT
View Results ( 3 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| NT1192FAAE1S | ![]() |
RF Amplifier |
| NJG1186PJL-TE1 | ![]() |
RF Front End |
| NT1191GEAE3S | ![]() |
RF Amplifier |
Published: 2022-09-27
| Updated: 2024-04-01