Nichicon UPZ Pencil-Shaped Type Aluminum Capacitors
Nichicon UPZ Pencil-Shaped Type Aluminum Capacitors feature a small size and high rated voltage of 200V to 450V. These devices offer high ripple current, capacitance range of 24µF to 270µF, and a load life of 2000 hours at +105°C. Nichicon UPZ pencil-shaped capacitors are suited for products with slim designs. These capacitors are compliant to RoHS directive 2002/95/EC.
Features
- Capacitance range of 24 to 270µF
- Capacitance tolerance ±20% at 120Hz, 20°C
- Rated voltage range 200V to 450V
- Load life of 2000 hours at +105°C
- Category temperature range
- -40°C to +105°C (200 to 400V)
- -25°C to +105°C (450V)
- High ripple current
- Small size
Published: 2011-09-13
| Updated: 2025-12-15