Nichicon PPA Axial-Terminal Snubber Capacitors
Nichicon PPA Snubber Capacitors are high-current, high-frequency capacitors with axial terminals. Nichicon PPA Capacitors feature a 420VAC to 750VAC and 700VDC to 3kVDC voltage rating and a 4700pF to 6.8µF capacitance range. The PPA series operates over a -40°C to +85°C operating temperature range and is ideal for various uses, including energy conversion and control, power semiconductor circuits, protection circuits in switch-mode power supplies (SMPS), and more.Features
- MKP with double-sided metallized current carriers
- Axial terminals
- Snubber
- Ideal for high-pulse applications
- High current
- High frequency
Applications
- Energy conversion and control
- Power semiconductor circuits
- Protection circuits in switched-mode power supplies
- SCR commutating circuits
- Electronic ballasts
- Induction heaters
- High-voltage, high-current, and high-pulse applications
Specifications
- Voltage rating
- 420VAC to 750VAC
- 700VDC to 3kVDC
- 4700pF to 6.8µF capacitance range
- ±10% capacitance tolerance at 1kHz
- -40°C to +85°C operating temperature range
Published: 2020-06-03
| Updated: 2024-03-19