Nichicon LGN Aluminum Electrolytic Capacitors

Nichicon LGN Snap-In Terminal Type Aluminum Electrolytic Capacitors offer a smaller case size than the LGU and a 600V version. Nichicon LGN Series capacitors have a rated voltage of 160V to 600V, category temperature range of -40°C to +105°C (160 to 250V) and -25°C to +105°C (350 to 600V), rated capacitance range of 56µF to 3300µF and capacitance tolerance of ±20% at 120Hz, 20°C. These RoHS-compliant, snap-in terminal type capacitors can withstand 2000 hours of rated ripple current application at 105°C.

Features

  • Withstanding 2000 hours application of rated ripple current at +105°C
  • One rank smaller case sized than LGU series
  • Addition of 600V rated voltage

Specifications

  • 160V to 600V rated voltage range
  • 56µF to 3300µF rated capacitance range
  • ±20% at 120Hz, 20°C capacitance tolerance
  • Operating temperature range
    • -40°C to +105°C (160V to 250V)
    • -25°C to +105°C (350V to 600V)
Published: 2011-08-02 | Updated: 2024-03-20