Nichicon UCM Low Impedance Capacitors

Nichicon UCM Low Impedance Capacitors offer a temperature range up to +105°C and a capacitance range from 10µF to 2200µF. Nichicon UCM devices offer a rated voltage range from 6.3V to 100V and are AEC-Q200 and RoHS compliant. Ideal applications for these capacitors include power window switches and fuel pumps.

Features

  • Chip type, low impedance temperature range up to +105°C
  • Applicable to automatic mounting machine fed with carrier tape
  • Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
  • AEC-Q200 compliant

Applications

  • Power window switches
  • Fuel pumps

Specifications

  • -55°C to +105°C operating temperature range
  • 6.3V to 100V rated voltage range
  • 10µF to 5100µF rated capacitance range
  • ±20% at 120Hz, +20°C capacitance tolerance
Published: 2013-05-02 | Updated: 2025-12-15