Nichicon PCF Conductive Polymer Aluminum Capacitors

Nichicon PCF Conductive Polymer Aluminum Solid Electrolytic Capacitors are SMD-type capacitors that offer low ESR and high ripple current. Nichicon PCF Conductive Polymer Aluminum Solid Electrolytic Capacitors provide long life of 2000 hours at +105°C and an operating temperature range from -55°C to +105°C. PCF Capacitors feature include a 3.3 to 1500µF capacitance range, 2.5V to 25V voltage range, and RoHS compliance.

Features

  • Low ESR, high ripple current
  • Load life of 2000 hours at +105°C
  • SMD type - lead-free reflow soldering condition at +260°C peak correspondence
  • Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
  • AEC-Q200 compliant

Specifications

  • -55°C to +105°C temperature range
  • 2.5V to 25V rated voltage range
  • 6.8µF to 1500µF rated capacitance range
Published: 2012-10-05 | Updated: 2025-12-15