Nexperia PMEGx00xxELD MEGA Schottky Barrier Rectifiers
Nexperia PMEGx00xxELD Low VF MEGA Schottky Barrier Rectifiers are Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with integrated guard ring for stress protection, encapsulated in a SOD882D leadless ultra small Surface-Mounted Device (SMD) plastic package with visible and solderable side pads.Nexperia PMEGx00xxELD Low VF MEGA Schottky Barrier Rectifiers feature low forward voltage and are ideal for such applications as low voltage rectification, high efficiency DC-to-DC conversion, Switch Mode Power Supplies (SMPS), reverse polarity protection, and low power consumer applications.
Features
- Low forward voltage
- Ultra small and leadless SMD plastic package
- AEC-Q101 qualified
- Solderable side pads
- Package height typ. 0.37mm
Applications
- Low voltage rectification
- High-efficiency DC/DC conversion
- Switch Mode Power Supply (SMPS)
- Reverse polarity protection
- Low power consumption applications
- Ultra high-speed switching
View Results ( 5 ) Page
| Part Number | Datasheet | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage |
|---|---|---|---|---|
| PMEG2005ELD,315 | ![]() |
500 mA | 20 V | 450 mV |
| PMEG3005ELD,315 | ![]() |
500 mA | 30 V | 450 mV |
| PMEG2005AELD,315 | ![]() |
500 mA | 20 V | 365 mV |
| PMEG3002AELD,315 | ![]() |
200 mA | 30 V | 430 mV |
| PMEG4002ELD,315 | ![]() |
200 mA | 40 V | 540 mV |
Published: 2011-12-29
| Updated: 2022-03-11