Nexperia PMEG030Vxx/-Q & PMEG050Vxx/-Q Schottky Rectifiers
Nexperia PMEG030Vxx/-Q and PMEG050Vxx/-Q Schottky Barrier Rectifiers offer very low forward voltage and high power capability via clip-bond technology. The PMEG030V-Q and PMEG050V-Q are qualified according to AEC-Q101 and suggested for use in automotive applications. The PMEG030Vxx/-Q rectifiers are encased in a CFP15B (SOT1289B) power and flat lead SMD plastic package.Features
- Very low forward voltage
- High power capability due to clip-bond technology
- Small and thin SMD plastic package
- Qualified according to AEC-Q101 and recommended for use in automotive applications (PMEG030V-Q and PMEG050V-Q)
Applications
- High-efficiency DC-to-DC conversion
- Low voltage rectification
- Switch mode power supply
- Freewheeling application
- Reverse polarity protection
- OR-ing
Pinning Diagram
View Results ( 3 ) Page
| Part Number | Datasheet | Vf - Forward Voltage | If - Forward Current |
|---|---|---|---|
| PMEG030V050EPE-QZ | ![]() |
500 mV | 7 A |
| PMEG030V050EPEZ | ![]() |
500 mV | 7 A |
| PMEG030V030EPE-QZ | ![]() |
450 mV | 4.2 A |
Published: 2022-08-21
| Updated: 2022-08-25