Nexperia NMUX130x Analog Multiplexers/Demultiplexers

Nexperia NMUX130x Analog Multiplexers / Demultiplexers are general-purpose, CMOS, bi-directional analog switches with a 1.5V to 5.5V operating voltage range. These devices are compatible with industry-standard 4851 and 4051 devices and are available as an 8-channel analog switch (NMUX1308) or a dual 4-channel analog switch (NMUX1309). The NMUX130x components extend the digital logic thresholds to be compatible with 1.8V systems without the need for voltage translation.

Analog signal pins, comprised of a common input/output (Z) and eight independent inputs/outputs (Y0 to Y7), are bi-directional and support a voltage range from GND to VCC. All analog signal pins integrate injection current control circuitry to isolate overvoltage spikes on disconnected analog signal pins. This prevents coupling to the connected analog signal path, preserving measurement accuracy and making the use of external overvoltage clamp components (e.g., resistive diode network) unnecessary.

Four control signal pins (S0, S1, S2, and E) support 1.8V logic thresholds across all operating voltages. S0, S1, and S2 determine the analog channels to connect between Z and Yn. Control signal pin E can override S0, S1, and S2, disconnecting all analog channels. In addition, these pins are 5.5V tolerant, enabling up to 5.5V operation independent of the supply voltage. Nexperia NMUX130x-Q100 Analog Multiplexers / Demultiplexers are qualified for the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and are suitable for use in automotive applications.

Features

  • AEC-Q100 (Grade 1) qualified (-Q100 only)
  • Wide 1.5V to 5.5V operating range
  • Rail-to-rail operation on analog signal pins
  • Injection current control
  • 1.8V digital logic thresholds
    • Digital pins compatible with 1.8V logic thresholds across the full VCC range
    • Removes the need for an up-translation device for compatibility with low-voltage GPIOs
  • Ioff circuitry
    • Enables wider latitude for power sequencing considerations
    • Isolates backflow between supply rail and any biased digital/analog input when VCC = 0V
    • Prevents any biased digital/analog input from back powering VCC when VCC = 0V
    • Maintains Hi-Z state of the analog switch when VCC = 0V
  • 5.5V overvoltage tolerant digital inputs
    • Supports switching of 5.5V digital signals across the full VCC operating range
    • Removes the need for down-translation when switching thresholds are met
  • Pin compatible with industry-standard 4051/4052/4851/4852 analog switch products
  • ESD protection
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C2b exceeds 750V
  • Specified from -40°C to +85°C and -40°C to +125°C
  • Package options
    • TSSOP-16, 4.4mm body width
    • DHVQFN-16, 2.5mm x 3.5mm x 0.85mm

Applications

  • NMUX1308 and NMUX1309
    • Analog or digital multiplexing/demultiplexing
    • System monitoring and diagnostics
    • Enterprise computing
    • Appliances
  • NMUX1308-Q100 and NMUX1309-Q100
    • Body control modules
    • Battery management systems
    • Automotive head units

Videos

NMUX1308 Functional Diagram

Block Diagram - Nexperia NMUX130x Analog Multiplexers/Demultiplexers

NMUX1309 Functional Diagram

Block Diagram - Nexperia NMUX130x Analog Multiplexers/Demultiplexers
View Results ( 8 ) Page
Part Number Datasheet Description
NMUX1308BQX NMUX1308BQX Datasheet Multiplexer Switch ICs NMUX1308BQ/SOT763/DHVQFN16
NMUX1308PWJ NMUX1308PWJ Datasheet Multiplexer Switch ICs NMUX1308PW/SOT403/TSSOP16
NMUX1308BQ-Q100X NMUX1308BQ-Q100X Datasheet Multiplexer Switch ICs NMUX1308BQ-Q100/SOT763/DHVQFN1
NMUX1308PW-Q100J NMUX1308PW-Q100J Datasheet Multiplexer Switch ICs NMUX1308PW-Q100/SOT403/TSSOP16
NMUX1309BQ-Q100X NMUX1309BQ-Q100X Datasheet Multiplexer Switch ICs NMUX1309BQ-Q100/SOT763/DHVQFN1
NMUX1309BQX NMUX1309BQX Datasheet Multiplexer Switch ICs NMUX1309BQ/SOT763/DHVQFN16
NMUX1309PW-Q100J NMUX1309PW-Q100J Datasheet Multiplexer Switch ICs NMUX1309PW-Q100/SOT403/TSSOP16
NMUX1309PWJ NMUX1309PWJ Datasheet Multiplexer Switch ICs NMUX1309PW/SOT403/TSSOP16
Published: 2024-01-31 | Updated: 2024-12-11