Nexperia NEVB-NXF6501DC Evaluation Board

Nexperia NEVB-NXF6501DC Evaluation Board is designed for NXF6501-Q100 devices and provides an isolated power supply with a single positive output voltage. The Nexperia NEVB-NXF6501DC board features test points that are included to easily measure circuit voltages. The board is intended solely for evaluating device operating parameters like input/output voltages, switching rise/fall times, and break-before-make time (tb-m).

Features

  • VCC = 2.25V to 5.5V input voltage range 
  • NXF6501-Q100 1.2A maximum output current
  • Fail-safe input

Applications

  • Isolated power supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, and low-power LAN
  • Process control
  • Telecom supplies
  • Radio supplies
  • Distributed supplies
  • Isolated power supplies for automotive
  • Traction inverters and motor control
  • DC/DC converters
  • Battery management systems (BMS) 
  • On-board chargers (OBC)

Schematic

Nexperia NEVB-NXF6501DC Evaluation Board
Published: 2024-09-30 | Updated: 2024-10-15