Nexperia HPZR High Power Voltage Regulator Diodes
Nexperia HPZR High Power Voltage Regulator Diodes are low-current voltage regulator diodes. The diodes are housed in a CFP3 (SOD123W) small and flat lead low-profile surface-mounted device (SMD) plastic package. The HPZR features total power dissipation of ≤ 962mW and a tolerance series of approximately ±5 %. The HPZR is ideal for low-current general regulation functions.Features
- Approximately ±5% tolerance series
- Nominal 5.6V to 75V working voltage range
- ESD maximum rating 30kV according IEC 61000-4-2 (contact discharge)
Specifications
- 1V Forward voltage IF = 100mA
- 800W Non-repetitive peak power dissipation PZSM of a square wave; tp ≤ 100µs
- 962mW Total power dissipation Ptot at Tamb ≤ 25°C
Published: 2022-10-14
| Updated: 2023-10-09