Nexperia BUK6Q8R2-30PJ MOSFET
Nexperia BUK6Q8R2-30PJ MOSFET 30V, P-channel enhancement mode FET in an MLPAK33 (SOT8002-3) SMD plastic package using Trench MOSFET technology. This MOSFET offers logic-level compatibility and features side-wettable flanks for optical solder inspection. The BUK6Q8R2-30PJ MOSFET is offered in a thermally efficient package in a small form factor (3.3mm x 3.3mm footprint). This MOSFET is AEC-Q101 qualified and suitable for automotive applications. The BUK6Q8R2-30PJ MOSFET is ideal for reverse polarity protection, high-speed line drivers, high-side load switches, and relay drivers.Features
- Logic-level compatible
- Trench MOSFET technology
- Side-wettable flanks for optical solder inspection
- -30V drain source voltage (VDS) at 25°C ≤ Tj ≤ 175°C
- 94W typical total power dissipation at Tmb=25°C
- -55°C to 175°C operating junction temperature range
- Thermally efficient package in a small form factor (3.3mm x 3.3mm footprint)
- AEC-Q101 qualified
Applications
- Reverse polarity protection
- High-speed line drivers
- High-side load switches
- Relay drivers
Dimensions
Published: 2025-07-30
| Updated: 2025-08-27