Nexperia BAV99QA Dual Series High-Speed Switching Diodes

Nexperia BAV99QA Dual Series High-Speed Switching Diodes are housed in leadless ultrasmall surface-mounted plastic packages with visible and solderable side pads. The BAV99QA feature a high switching speed, low leakage current, and a low capacitance. Typical applications include high-speed switching, general-purpose switching, and reverse polarity protection.

Features

  • High switching speed: trr ≤ 4ns
  • Low leakage current
  • Reverse voltage VR ≤ 90V
  • AEC-Q101 qualified
  • Low capacitance Cd ≤ 2pF
  • Low package height of 0.37mm
  • Suitable for Automatic Optical Inspection (AOI) of solder joint
  • Ultrasmall SMD plastic package

Applications

  • High-speed switching
  • General-purpose switching
  • Reverse polarity protection
Published: 2017-03-23 | Updated: 2022-03-11